PMIC VSON10FV3030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD90302NUF-CE2

DigiKey Part Number
846-BD90302NUF-CE2TR-ND - Tape & Reel (TR)
846-BD90302NUF-CE2CT-ND - Cut Tape (CT)
846-BD90302NUF-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD90302NUF-CE2
Description
5.5 V, 2 A PCH/NCH POWER MOSFET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PMIC VSON10FV3030
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Qualification
AEC-Q100
Manufacturer
Rohm Semiconductor
Mounting Type
Surface Mount, Wettable Flank
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
10-VFDFN Exposed Pad
Part Status
Active
Supplier Device Package
VSON10FV3030
Operating Temperature
-40°C ~ 125°C (TA)
Base Product Number
Grade
Automotive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.893
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.71000kr.14.71
10kr.10.89800kr.108.98
25kr.9.94360kr.248.59
100kr.8.89570kr.889.57
250kr.8.39544kr.2,098.86
500kr.8.09378kr.4,046.89
1.000kr.7.84562kr.7,845.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.20142kr.24,604.26
Manufacturers Standard Package
Unit Price without VAT:kr.14.71000
Unit Price with VAT:kr.18.38750