
BD8P250MUF-CE2 | |
|---|---|
DigiKey Part Number | 846-BD8P250MUF-CE2TR-ND - Tape & Reel (TR) 846-BD8P250MUF-CE2CT-ND - Cut Tape (CT) 846-BD8P250MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8P250MUF-CE2 |
Description | IC REG BUCK BST 5V VQFN24FV4040 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down, Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package VQFN24FV4040 |
Voltage - Input (Min) 2.7V, 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.33000 | kr.27.33 |
| 10 | kr.20.70000 | kr.207.00 |
| 25 | kr.19.04040 | kr.476.01 |
| 100 | kr.17.21560 | kr.1,721.56 |
| 250 | kr.16.34604 | kr.4,086.51 |
| 500 | kr.15.82148 | kr.7,910.74 |
| 1.000 | kr.15.38991 | kr.15,389.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.40285 | kr.41,007.12 |
| Unit Price without VAT: | kr.27.33000 |
|---|---|
| Unit Price with VAT: | kr.34.16250 |

