Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD87B28FVM-CTR

DigiKey Part Number
846-BD87B28FVM-CTR-ND - Tape & Reel (TR)
846-BD87B28FVM-CTRCT-ND - Cut Tape (CT)
846-BD87B28FVM-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD87B28FVM-CTR
Description
VOLTAGE DETECTOR ICS WITH WATCHD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
5.5ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.838
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.52000kr.7.52
10kr.5.42700kr.54.27
25kr.4.91000kr.122.75
100kr.4.33770kr.433.77
250kr.4.06532kr.1,016.33
500kr.3.90120kr.1,950.60
1.000kr.3.76605kr.3,766.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.59913kr.10,797.39
6.000kr.3.51741kr.21,104.46
9.000kr.3.47652kr.31,288.68
15.000kr.3.43120kr.51,468.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.52000
Unit Price with VAT:kr.9.40000