
BD87522YFVM-CTR | |
|---|---|
DigiKey Part Number | 846-BD87522YFVM-CTR-ND - Tape & Reel (TR) 846-BD87522YFVM-CTRCT-ND - Cut Tape (CT) 846-BD87522YFVM-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD87522YFVM-CTR |
Description | EMARMOUR, AUTOMOTIVE EXCELLENT E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.98mA (x2 Channels) | |
Current - Output / Channel | 16.5 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.77027 | kr.11,310.81 |
| 6.000 | kr.3.68496 | kr.22,109.76 |
| 9.000 | kr.3.64222 | kr.32,779.98 |
| 15.000 | kr.3.59491 | kr.53,923.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.84000 | kr.7.84 |
| 10 | kr.5.67800 | kr.56.78 |
| 25 | kr.5.13880 | kr.128.47 |
| 100 | kr.4.54150 | kr.454.15 |
| 250 | kr.4.25716 | kr.1,064.29 |
| 500 | kr.4.08576 | kr.2,042.88 |
| 1.000 | kr.4.00403 | kr.4,004.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.59000 | kr.7.59 |
| 10 | kr.5.51700 | kr.55.17 |
| 25 | kr.4.98960 | kr.124.74 |
| 100 | kr.4.40970 | kr.440.97 |
| 250 | kr.4.13320 | kr.1,033.30 |
| 500 | kr.3.96680 | kr.1,983.40 |
| 1.000 | kr.3.82971 | kr.3,829.71 |
| Unit Price without VAT: | kr.7.59000 |
|---|---|
| Unit Price with VAT: | kr.9.48750 |

