
BD83A14EFV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD83A14EFV-ME2TR-ND - Tape & Reel (TR) 846-BD83A14EFV-ME2CT-ND - Cut Tape (CT) 846-BD83A14EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD83A14EFV-ME2 |
Description | WHITE LED DRIVER FOR AUTOMOTIVE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 150mA 24-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | 50V | |
Current - Output / Channel | 150mA | |
Frequency | 200kHz ~ 2.42MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.54000 | kr.15.54 |
| 10 | kr.11.55200 | kr.115.52 |
| 25 | kr.10.55240 | kr.263.81 |
| 100 | kr.9.45120 | kr.945.12 |
| 250 | kr.8.92576 | kr.2,231.44 |
| 500 | kr.8.60908 | kr.4,304.54 |
| 1.000 | kr.8.34843 | kr.8,348.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.13394 | kr.16,267.88 |
| 4.000 | kr.7.95743 | kr.31,829.72 |
| 6.000 | kr.7.86898 | kr.47,213.88 |
| Unit Price without VAT: | kr.15.54000 |
|---|---|
| Unit Price with VAT: | kr.19.42500 |

