
BD8303MUV-E2 | |
|---|---|
DigiKey Part Number | BD8303MUV-E2TR-ND - Tape & Reel (TR) BD8303MUV-E2CT-ND - Cut Tape (CT) BD8303MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8303MUV-E2 |
Description | IC REG CTRLR BUCK-BOOST VQFNV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC VQFN016V3030 |
Datasheet | Datasheet |
EDA/CAD Models | BD8303MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 14V | |
Frequency - Switching | 200kHz ~ 1MHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.08000 | kr.19.08 |
| 10 | kr.14.30300 | kr.143.03 |
| 25 | kr.13.10080 | kr.327.52 |
| 100 | kr.11.77850 | kr.1,177.85 |
| 250 | kr.11.14876 | kr.2,787.19 |
| 500 | kr.10.76888 | kr.5,384.44 |
| 1.000 | kr.10.45625 | kr.10,456.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.07005 | kr.30,210.15 |
| 6.000 | kr.9.88113 | kr.59,286.78 |
| Unit Price without VAT: | kr.19.08000 |
|---|---|
| Unit Price with VAT: | kr.23.85000 |


