Motor Driver Power MOSFET Parallel 24-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET Parallel 24-HTSSOP-B
Choosing the Right Motor Driver

BD8266EFV-ME2

DigiKey Part Number
BD8266EFV-ME2TR-ND - Tape & Reel (TR)
BD8266EFV-ME2CT-ND - Cut Tape (CT)
BD8266EFV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD8266EFV-ME2
Description
IC MOTOR DRVR 4.5V-10V 24HTSSOP
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 24-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD8266EFV-ME2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (8)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
Media Player
Current - Output
-
Voltage - Supply
4.5V ~ 10V
Voltage - Load
4.5V ~ 10V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VSSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package
24-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.937
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.55000kr.16.55
10kr.12.31200kr.123.12
25kr.11.25720kr.281.43
100kr.10.09650kr.1,009.65
250kr.9.54272kr.2,385.68
500kr.9.20898kr.4,604.49
1.000kr.8.93426kr.8,934.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.70815kr.17,416.30
4.000kr.8.52205kr.34,088.20
6.000kr.8.42885kr.50,573.10
Manufacturers Standard Package
Unit Price without VAT:kr.16.55000
Unit Price with VAT:kr.20.68750