


RSB6.8CSFHT2RA | |
|---|---|
DigiKey Part Number | RSB6.8CSFHT2RATR-ND - Tape & Reel (TR) RSB6.8CSFHT2RACT-ND - Cut Tape (CT) RSB6.8CSFHT2RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB6.8CSFHT2RA |
Description | TVS DIODE 3.5VWM UMD3 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RSB6.8CSFHT2RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.64935 | kr.5,194.80 |
| 16.000 | kr.0.59691 | kr.9,550.56 |
| 24.000 | kr.0.57019 | kr.13,684.56 |
| 40.000 | kr.0.54017 | kr.21,606.80 |
| 56.000 | kr.0.52239 | kr.29,253.84 |
| 80.000 | kr.0.51513 | kr.41,210.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.21300 | kr.22.13 |
| 100 | kr.1.40560 | kr.140.56 |
| 500 | kr.1.05638 | kr.528.19 |
| 1.000 | kr.0.94365 | kr.943.65 |
| 2.000 | kr.0.84864 | kr.1,697.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.04800 | kr.20.48 |
| 100 | kr.1.30160 | kr.130.16 |
| 500 | kr.0.97814 | kr.489.07 |
| 1.000 | kr.0.87378 | kr.873.78 |
| 2.000 | kr.0.78578 | kr.1,571.56 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

