


BD820F5UEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD820F5UEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD820F5UEFJ-CE2CT-ND - Cut Tape (CT) 846-BD820F5UEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD820F5UEFJ-CE2 |
Description | IC REG LINEAR 5V 200MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 200mA | |
Current - Output | ||
PSRR | 70dB (120Hz) | |
Control Features | Inhibit, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.10.42900 | kr.104.29 |
| 25 | kr.9.51240 | kr.237.81 |
| 100 | kr.8.50260 | kr.850.26 |
| 250 | kr.8.02112 | kr.2,005.28 |
| 500 | kr.7.73086 | kr.3,865.43 |
| 1.000 | kr.7.49198 | kr.7,491.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.02883 | kr.17,572.08 |
| 5.000 | kr.6.88126 | kr.34,406.30 |
| 7.500 | kr.6.80736 | kr.51,055.20 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |

