


BD8205EFV-ME2 | |
|---|---|
DigiKey Part Number | BD8205EFV-ME2TR-ND - Tape & Reel (TR) BD8205EFV-ME2CT-ND - Cut Tape (CT) BD8205EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8205EFV-ME2 |
Description | IC MOTOR DRVR 4.3V-10V 24HTSSOP |
Customer Reference | |
Detailed Description | Motor Driver Parallel 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD8205EFV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (5) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | - | |
Voltage - Supply | 4.3V ~ 10V | |
Voltage - Load | 4.3V ~ 10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.65000 | kr.14.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.62537 | kr.15,250.74 |
| 4.000 | kr.7.45847 | kr.29,833.88 |
| 6.000 | kr.7.37487 | kr.44,249.22 |
| Unit Price without VAT: | kr.14.65000 |
|---|---|
| Unit Price with VAT: | kr.18.31250 |

