Power Switch/Driver 1:1 N-Channel 3.2A 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD82047FVJ-GE2

DigiKey Part Number
846-BD82047FVJ-GE2TR-ND - Tape & Reel (TR)
846-BD82047FVJ-GE2CT-ND - Cut Tape (CT)
846-BD82047FVJ-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD82047FVJ-GE2
Description
3.2A CURRENT LIMIT HIGH SIDE SWI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.2A 8-TSSOP-BJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3.2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
72mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-TSSOP-BJ
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD82046FVJ-GE2Rohm Semiconductor1.793846-BD82046FVJ-GE2CT-NDkr.4.37000Parametric Equivalent
In-Stock: 2.466
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.08800kr.30.88
25kr.2.77200kr.69.30
100kr.2.42310kr.242.31
250kr.2.25652kr.564.13
500kr.2.15598kr.1,077.99
1.000kr.2.07337kr.2,073.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.06988kr.5,174.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250