BD82035FVJ-GE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 30
Unit Price: kr.7.42000
Datasheet
Power Switch/Driver 1:1 N-Channel 2.5A 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD82035FVJ-GE2

DigiKey Part Number
BD82035FVJ-GE2TR-ND - Tape & Reel (TR)
BD82035FVJ-GE2CT-ND - Cut Tape (CT)
BD82035FVJ-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD82035FVJ-GE2
Description
IC PWR SWITCH N-CHAN 1:1 8TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
BD82035FVJ-GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
72mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-TSSOP-BJ
Interface
On/Off
Package / Case
Voltage - Load
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2001CDGKTexas Instruments30TPS2001CDGK-NDkr.7.42000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.49083kr.6,227.07
5.000kr.2.42780kr.12,139.00
7.500kr.2.39622kr.17,971.65
12.500kr.2.36123kr.29,515.38
17.500kr.2.34080kr.40,964.00
25.000kr.2.32113kr.58,028.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.49083
Unit Price with VAT:kr.3.11354