Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BD82031FVJ-GE2 | |
|---|---|
DigiKey Part Number | BD82031FVJ-GE2TR-ND - Tape & Reel (TR) BD82031FVJ-GE2CT-ND - Cut Tape (CT) BD82031FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82031FVJ-GE2 |
Description | IC PWR SWITCH N-CHAN 1:1 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82031FVJ-GE2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 72mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-TSSOP-BJ |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD82030FVJ-GE2 | Rohm Semiconductor | 2.250 | BD82030FVJ-GE2CT-ND | kr.10.14000 | Parametric Equivalent |
| RT9711AGF | Richtek USA Inc. | 0 | RT9711AGF-ND | kr.0.00000 | Similar |
| TPS2000CDGK | Rochester Electronics, LLC | 46.829 | 2156-TPS2000CDGK-ND | kr.19.80000 | Similar |
| TPS2000CDGKR | Texas Instruments | 7.626 | 296-29958-1-ND | kr.13.74000 | Similar |
| TPS2000CDGN | Rochester Electronics, LLC | 19.778 | 2156-TPS2000CDGN-ND | kr.19.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.72451 | kr.6,811.27 |
| Unit Price without VAT: | kr.2.72451 |
|---|---|
| Unit Price with VAT: | kr.3.40564 |





