Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD82030FVJ-GE2

DigiKey Part Number
BD82030FVJ-GE2TR-ND - Tape & Reel (TR)
BD82030FVJ-GE2CT-ND - Cut Tape (CT)
BD82030FVJ-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD82030FVJ-GE2
Description
IC PWR SWITCH N-CHAN 1:1 8TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
BD82030FVJ-GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
72mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-TSSOP-BJ
Interface
On/Off
Package / Case
Voltage - Load
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2000CDGKRochester Electronics, LLC46.8292156-TPS2000CDGK-NDkr.7.76000Similar
TPS2000CDGKRTexas Instruments7.626296-29958-1-NDkr.5.38000Similar
TPS2000CDGNRochester Electronics, LLC19.7782156-TPS2000CDGN-NDkr.7.50000Similar
TPS2000CDGNRTexas Instruments153.588296-29353-1-NDkr.6.03000Similar
TPS2001CDGKTexas Instruments25TPS2001CDGK-NDkr.8.20000Similar
In-Stock: 2.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.81400kr.28.14
25kr.2.52040kr.63.01
100kr.2.19930kr.219.93
250kr.2.04580kr.511.45
500kr.1.95326kr.976.63
1.000kr.1.87698kr.1,876.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.79642kr.4,491.05
5.000kr.1.74789kr.8,739.45
7.500kr.1.72359kr.12,926.92
12.500kr.1.69666kr.21,208.25
17.500kr.1.68092kr.29,416.10
25.000kr.1.66579kr.41,644.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250