
BD82028FVJ-GE2 | |
|---|---|
DigiKey Part Number | BD82028FVJ-GE2TR-ND - Tape & Reel (TR) BD82028FVJ-GE2CT-ND - Cut Tape (CT) BD82028FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82028FVJ-GE2 |
Description | IC PWR SWITCH N-CHAN 1:1 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82028FVJ-GE2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 72mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-TSSOP-BJ |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.93100 | kr.39.31 |
| 25 | kr.3.53520 | kr.88.38 |
| 100 | kr.3.10530 | kr.310.53 |
| 250 | kr.2.89940 | kr.724.85 |
| 500 | kr.2.77540 | kr.1,387.70 |
| 1.000 | kr.2.67726 | kr.2,677.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.56557 | kr.6,413.93 |
| 5.000 | kr.2.50062 | kr.12,503.10 |
| 7.500 | kr.2.46809 | kr.18,510.67 |
| 12.500 | kr.2.43207 | kr.30,400.88 |
| 17.500 | kr.2.41102 | kr.42,192.85 |
| 25.000 | kr.2.39075 | kr.59,768.75 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

