TFT-LCD Panels PMIC VQFN24SV4040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD81842MUV-ME2

DigiKey Part Number
BD81842MUV-ME2TR-ND - Tape & Reel (TR)
BD81842MUV-ME2CT-ND - Cut Tape (CT)
BD81842MUV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD81842MUV-ME2
Description
AUTOMOTIVE PANEL POWER MANAGEMEN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TFT-LCD Panels PMIC VQFN24SV4040
Datasheet
 Datasheet
EDA/CAD Models
BD81842MUV-ME2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
TFT-LCD Panels
Current - Supply
1.2mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
VQFN24SV4040
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.220
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.53000kr.28.53
10kr.21.65700kr.216.57
25kr.19.93560kr.498.39
100kr.18.03730kr.1,803.73
250kr.17.13272kr.4,283.18
500kr.17.11116kr.8,555.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.66510kr.39,162.75
Manufacturers Standard Package
Unit Price without VAT:kr.28.53000
Unit Price with VAT:kr.35.66250