
BD8152FVM-TR | |
|---|---|
DigiKey Part Number | BD8152FVMTR-ND - Tape & Reel (TR) BD8152FVMCT-ND - Cut Tape (CT) BD8152FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8152FVM-TR |
Description | IC REG BST SEPIC ADJ 1.4A 8MSOP |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.4A (Switch) 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD8152FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V (Switch) | |
Current - Output | ||
Frequency - Switching | 600kHz, 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.42000 | kr.25.42 |
| 10 | kr.19.18500 | kr.191.85 |
| 25 | kr.17.63040 | kr.440.76 |
| 100 | kr.15.92230 | kr.1,592.23 |
| 250 | kr.15.10720 | kr.3,776.80 |
| 500 | kr.14.61586 | kr.7,307.93 |
| 1.000 | kr.14.21155 | kr.14,211.55 |
| Unit Price without VAT: | kr.25.42000 |
|---|---|
| Unit Price with VAT: | kr.31.77500 |

