Boost, SEPIC Switching Regulator IC Positive Adjustable 2.1V 1 Output 1.4A (Switch) 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8158FVM-TR

DigiKey Part Number
BD8158FVMTR-ND - Tape & Reel (TR)
BD8158FVMCT-ND - Cut Tape (CT)
BD8158FVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD8158FVM-TR
Description
IC REG BST SEPIC ADJ 1.4A 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 2.1V 1 Output 1.4A (Switch) 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BD8158FVM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.1V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V (Switch)
Current - Output
Frequency - Switching
600kHz, 1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.334
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.49000kr.17.49
10kr.13.02100kr.130.21
25kr.11.91360kr.297.84
100kr.10.69180kr.1,069.18
250kr.10.10976kr.2,527.44
500kr.9.75856kr.4,879.28
1.000kr.9.46972kr.9,469.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.11283kr.27,338.49
6.000kr.8.93824kr.53,629.44
Manufacturers Standard Package
Unit Price without VAT:kr.17.49000
Unit Price with VAT:kr.21.86250