
BD8115F-MTE2 | |
|---|---|
DigiKey Part Number | BD8115F-MTE2TR-ND - Tape & Reel (TR) BD8115F-MTE2CT-ND - Cut Tape (CT) BD8115F-MTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8115F-MTE2 |
Description | IC LED DRIVER LINEAR 40MA 16SOP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 40mA 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 40mA | |
Frequency | 1.25MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.86000 | kr.17.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.39717 | kr.23,492.92 |
| 5.000 | kr.9.20975 | kr.46,048.75 |
| Unit Price without VAT: | kr.17.86000 |
|---|---|
| Unit Price with VAT: | kr.22.32500 |

