
BD8105FV-E2 | |
|---|---|
DigiKey Part Number | BD8105FV-E2TR-ND - Tape & Reel (TR) BD8105FV-E2CT-ND - Cut Tape (CT) BD8105FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8105FV-E2 |
Description | IC LED DRIVER LINEAR 20MA 20SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Dimming 20mA 20-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD8105FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 35V | |
Current - Output / Channel | 20mA | |
Frequency | 1MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 20-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.44000 | kr.21.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.53754 | kr.23,075.08 |
| 4.000 | kr.11.30288 | kr.45,211.52 |
| Unit Price without VAT: | kr.21.44000 |
|---|---|
| Unit Price with VAT: | kr.26.80000 |

