



BD800M5WFP2-CE2 | |
|---|---|
DigiKey Part Number | 846-BD800M5WFP2-CE2TR-ND - Tape & Reel (TR) 846-BD800M5WFP2-CE2CT-ND - Cut Tape (CT) 846-BD800M5WFP2-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD800M5WFP2-CE2 |
Description | IC REG LIN POS ADJ 500MA TO263-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-263-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 34 µA |
Mfr | Current - Supply (Max) 53 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 42V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1.2V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 0.87V @ 500mA | Supplier Device Package TO-263-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD800M5WHFP-CTR | Rohm Semiconductor | 3.650 | 846-BD800M5WHFP-CCT-ND | kr.15.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.19000 | kr.20.19 |
| 10 | kr.15.14000 | kr.151.40 |
| 25 | kr.13.87400 | kr.346.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.69760 | kr.5,848.80 |
| Unit Price without VAT: | kr.20.19000 |
|---|---|
| Unit Price with VAT: | kr.25.23750 |

