New at DigiKey
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7LS07ZG-CTL

DigiKey Part Number
846-BD7LS07ZG-CTLTR-ND - Tape & Reel (TR)
846-BD7LS07ZG-CTLCT-ND - Cut Tape (CT)
846-BD7LS07ZG-CTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7LS07ZG-CTL
Description
AUTOMOTIVE SINGLE BUFFER WITH OP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.96000kr.2.96
10kr.2.06400kr.20.64
25kr.1.83880kr.45.97
100kr.1.59590kr.159.59
250kr.1.47916kr.369.79
500kr.1.40908kr.704.54
1.000kr.1.35763kr.1,357.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.27985kr.3,839.55
6.000kr.1.24490kr.7,469.40
9.000kr.1.22742kr.11,046.78
15.000kr.1.20803kr.18,120.45
21.000kr.1.19669kr.25,130.49
30.000kr.1.18581kr.35,574.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.96000
Unit Price with VAT:kr.3.70000