
RS7R125CHTB1 | |
|---|---|
DigiKey Part Number | 846-RS7R125CHTB1TR-ND - Tape & Reel (TR) 846-RS7R125CHTB1CT-ND - Cut Tape (CT) 846-RS7R125CHTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS7R125CHTB1 |
Description | NCH 150V 125A, DFN5060-8S, POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 125A (Tc) 3.5W (Ta), 217W (Tc) Surface Mount DFN5060-8S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 8.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 217W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8S | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.56000 | kr.33.56 |
| 10 | kr.22.30600 | kr.223.06 |
| 100 | kr.15.93480 | kr.1,593.48 |
| 500 | kr.15.24874 | kr.7,624.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.45812 | kr.31,145.30 |
| Unit Price without VAT: | kr.33.56000 |
|---|---|
| Unit Price with VAT: | kr.41.95000 |

