


BD7F005EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD7F005EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD7F005EFJ-CE2CT-ND - Cut Tape (CT) 846-BD7F005EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7F005EFJ-CE2 |
Description | ISOLATED TYPE FLY-BACK CONVERTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 60V | |
Current - Output | - | |
Frequency - Switching | 363kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.13.16500 | kr.131.65 |
| 25 | kr.12.04840 | kr.301.21 |
| 100 | kr.10.81790 | kr.1,081.79 |
| 250 | kr.10.23132 | kr.2,557.83 |
| 500 | kr.9.87778 | kr.4,938.89 |
| 1.000 | kr.9.58687 | kr.9,586.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.09971 | kr.20,249.28 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |


