


BD7931F-E2 | |
|---|---|
DigiKey Part Number | BD7931F-E2TR-ND - Tape & Reel (TR) BD7931F-E2CT-ND - Cut Tape (CT) BD7931F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7931F-E2 |
Description | IC MOTOR DRIVER 4.5V-14V 8SOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7931F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 500mA | |
Voltage - Supply | 4.5V ~ 14V | |
Voltage - Load | 4.5V ~ 14V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.35000 | kr.19.35 |
| 10 | kr.14.46800 | kr.144.68 |
| 25 | kr.13.25360 | kr.331.34 |
| 100 | kr.11.91670 | kr.1,191.67 |
| 250 | kr.11.27900 | kr.2,819.75 |
| 500 | kr.10.89448 | kr.5,447.24 |
| 1.000 | kr.10.57806 | kr.10,578.06 |
| Unit Price without VAT: | kr.19.35000 |
|---|---|
| Unit Price with VAT: | kr.24.18750 |

