Amplifier IC 1-Channel (Mono) Class AB VSON008V2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7830NUV-TR

DigiKey Part Number
BD7830NUVTR-ND - Tape & Reel (TR)
BD7830NUVCT-ND - Cut Tape (CT)
BD7830NUVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7830NUV-TR
Description
IC AMP CLASS AB MONO 2.25W 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB VSON008V2030
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.25W x 1 @ 4Ohm
Voltage - Supply
2.4V ~ 5.5V
Features
Depop, Fade, Standby, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
VSON008V2030
Package / Case
8-VFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.9.80800kr.98.08
25kr.8.93440kr.223.36
100kr.7.97760kr.797.76
250kr.7.52128kr.1,880.32
500kr.7.26538kr.3,632.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.74001kr.20,220.03
6.000kr.6.60315kr.39,618.90
9.000kr.6.53458kr.58,811.22
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750