


BD7682FJ-LBE2 | |
|---|---|
DigiKey Part Number | BD7682FJ-LBE2TR-ND - Tape & Reel (TR) BD7682FJ-LBE2CT-ND - Cut Tape (CT) BD7682FJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7682FJ-LBE2 |
Description | IC OFFLINE SWITCH FLYBACK 8SOPJ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD7682FJ-LBE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 19.5 V | |
Voltage - Supply (Vcc/Vdd) | 15V ~ 27.5V | |
Duty Cycle | - | |
Frequency - Switching | 120kHz | |
Fault Protection | Current Limiting, Over Load, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.30000 | kr.15.30 |
| 10 | kr.11.34300 | kr.113.43 |
| 25 | kr.10.35480 | kr.258.87 |
| 100 | kr.9.26630 | kr.926.63 |
| 250 | kr.8.74764 | kr.2,186.91 |
| 500 | kr.8.49994 | kr.4,249.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.90574 | kr.19,764.35 |
| 5.000 | kr.7.74195 | kr.38,709.75 |
| 7.500 | kr.7.65995 | kr.57,449.62 |
| Unit Price without VAT: | kr.15.30000 |
|---|---|
| Unit Price with VAT: | kr.19.12500 |






