CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7562FVM-TR

DigiKey Part Number
BD7562FVMTR-ND - Tape & Reel (TR)
BD7562FVMCT-ND - Cut Tape (CT)
BD7562FVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7562FVM-TR
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BD7562FVM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
900µA
Current - Output / Channel
14 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
14.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.16417kr.15,492.51
6.000kr.5.05378kr.30,322.68
9.000kr.4.99852kr.44,986.68
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.16000kr.10.16
10kr.7.41400kr.74.14
25kr.6.73080kr.168.27
100kr.5.98310kr.598.31
250kr.5.62548kr.1,406.37
500kr.5.41008kr.2,705.04
1.000kr.5.23273kr.5,232.73
Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.42000kr.10.42
10kr.7.63900kr.76.39
25kr.6.93400kr.173.35
100kr.6.16250kr.616.25
250kr.5.79420kr.1,448.55
500kr.5.57236kr.2,786.18
1.000kr.5.52890kr.5,528.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.10.16000
Unit Price with VAT:kr.12.70000