
BD7542SF-E2 | |
|---|---|
DigiKey Part Number | 846-BD7542SF-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD7542SF-E2 |
Description | IC CMOS 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7542SF-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 400µA | |
Current - Output / Channel | 7 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 14.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.46516 | kr.13,662.90 |
| 5.000 | kr.5.34476 | kr.26,723.80 |
| 7.500 | kr.5.28444 | kr.39,633.30 |
| Unit Price without VAT: | kr.5.46516 |
|---|---|
| Unit Price with VAT: | kr.6.83145 |

