
BD7542FVM-TR | |
|---|---|
DigiKey Part Number | BD7542FVMTR-ND - Tape & Reel (TR) BD7542FVMCT-ND - Cut Tape (CT) BD7542FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7542FVM-TR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7542FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 400µA | |
Current - Output / Channel | 7 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 14.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.74000 | kr.10.74 |
| 10 | kr.7.85700 | kr.78.57 |
| 25 | kr.7.14000 | kr.178.50 |
| 100 | kr.6.34900 | kr.634.90 |
| 250 | kr.5.97168 | kr.1,492.92 |
| 500 | kr.5.74404 | kr.2,872.02 |
| 1.000 | kr.5.70598 | kr.5,705.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.32552 | kr.15,976.56 |
| 6.000 | kr.5.21229 | kr.31,273.74 |
| 9.000 | kr.5.15560 | kr.46,400.40 |
| Unit Price without VAT: | kr.10.74000 |
|---|---|
| Unit Price with VAT: | kr.13.42500 |

