
BD750L05G-CTR | |
|---|---|
DigiKey Part Number | 846-BD750L05G-CTR-ND - Tape & Reel (TR) 846-BD750L05G-CTRCT-ND - Cut Tape (CT) 846-BD750L05G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD750L05G-CTR |
Description | IC REG LINEAR 5V 50MA 5-SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 13 µA | |
Current - Supply (Max) | 15 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.4.06400 | kr.40.64 |
| 25 | kr.3.66320 | kr.91.58 |
| 100 | kr.3.21920 | kr.321.92 |
| 250 | kr.3.00776 | kr.751.94 |
| 500 | kr.2.88038 | kr.1,440.19 |
| 1.000 | kr.2.77549 | kr.2,775.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.64587 | kr.7,937.61 |
| 6.000 | kr.2.58245 | kr.15,494.70 |
| 9.000 | kr.2.55068 | kr.22,956.12 |
| 15.000 | kr.2.51551 | kr.37,732.65 |
| 21.000 | kr.2.49493 | kr.52,393.53 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |











