
BD73H35G-2CTR | |
|---|---|
DigiKey Part Number | 846-BD73H35G-2CTR-ND - Tape & Reel (TR) 846-BD73H35G-2CTRCT-ND - Cut Tape (CT) 846-BD73H35G-2CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD73H35G-2CTR |
Description | NANO ENERGY, CMOS OUTPUT TYPE, S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD73H35G-2CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.46V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 20µs Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.61400 | kr.36.14 |
| 25 | kr.3.24840 | kr.81.21 |
| 100 | kr.2.84850 | kr.284.85 |
| 250 | kr.2.65792 | kr.664.48 |
| 500 | kr.2.54280 | kr.1,271.40 |
| 1.000 | kr.2.44816 | kr.2,448.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.33128 | kr.6,993.84 |
| 6.000 | kr.2.27406 | kr.13,644.36 |
| 9.000 | kr.2.24542 | kr.20,208.78 |
| 15.000 | kr.2.21366 | kr.33,204.90 |
| 21.000 | kr.2.19511 | kr.46,097.31 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

