8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7282FVM-LBTR

DigiKey Part Number
846-BD7282FVM-LBTR-ND - Tape & Reel (TR)
846-BD7282FVM-LBTRCT-ND - Cut Tape (CT)
846-BD7282FVM-LBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7282FVM-LBTR
Description
NANO CAP, LOW NOISE RAIL-
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
10 µV
Current - Supply
1.7mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.335
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.09000kr.9.09
10kr.6.63000kr.66.30
25kr.6.01080kr.150.27
100kr.5.33120kr.533.12
250kr.5.00736kr.1,251.84
500kr.4.81190kr.2,405.95
1.000kr.4.65120kr.4,651.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.45265kr.13,357.95
6.000kr.4.35546kr.26,132.76
9.000kr.4.30682kr.38,761.38
15.000kr.4.25289kr.63,793.35
Manufacturers Standard Package
Unit Price without VAT:kr.9.09000
Unit Price with VAT:kr.11.36250