Similar

BD71837MWV-E2 | |
|---|---|
DigiKey Part Number | BD71837MWV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD71837MWV-E2 |
Description | SYSTEM PMIC FOR I.MX 8M FAMILY |
Customer Reference | |
Detailed Description | General Purpose PMIC UQFN68CV8080 |
Datasheet | Datasheet |
EDA/CAD Models | BD71837MWV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 197µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | UQFN68CV8080 | |
Base Product Number |




