


BD70HC0MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD70HC0MEFJ-LBH2TR-ND - Tape & Reel (TR) BD70HC0MEFJ-LBH2CT-ND - Cut Tape (CT) BD70HC0MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD70HC0MEFJ-LBH2 |
Description | IC REG LINEAR 7V 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD70HC0MEFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.36784 | kr.1,841.96 |
| 500 | kr.7.09864 | kr.3,549.32 |
| 750 | kr.6.96377 | kr.5,222.83 |
| 1.250 | kr.6.81443 | kr.8,518.04 |
| 1.750 | kr.6.72718 | kr.11,772.56 |
| 2.500 | kr.6.64320 | kr.16,608.00 |
| 6.250 | kr.6.46246 | kr.40,390.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.9.89000 | kr.98.90 |
| 25 | kr.9.01280 | kr.225.32 |
| 100 | kr.8.04860 | kr.804.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 10 | kr.9.59900 | kr.95.99 |
| 25 | kr.8.74920 | kr.218.73 |
| 100 | kr.7.81410 | kr.781.41 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |

