New at DigiKey
Charger IC Lithium Ion VSON010V3030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7090NUV-E2

DigiKey Part Number
846-BD7090NUV-E2TR-ND - Tape & Reel (TR)
846-BD7090NUV-E2CT-ND - Cut Tape (CT)
846-BD7090NUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7090NUV-E2
Description
LINEAR CHARGER FOR LOW VOLTAGE B
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion VSON010V3030
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Temperature, Over-Under Voltage
Manufacturer
Rohm Semiconductor
Charge Current - Max
100mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Battery Pack Voltage
4.7V (Max)
Part Status
Active
Voltage - Supply (Max)
5.5V
Battery Chemistry
Lithium Ion
Operating Temperature
-30°C ~ 105°C
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
10-VFDFN Exposed Pad
Programmable Features
Current, Timer, Voltage
Supplier Device Package
VSON010V3030
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.783
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.12000kr.13.12
10kr.9.69400kr.96.94
25kr.8.83560kr.220.89
100kr.7.88700kr.788.70
250kr.7.43480kr.1,858.70
500kr.7.17814kr.3,589.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.66089kr.19,982.67
6.000kr.6.52531kr.39,151.86
9.000kr.6.45742kr.58,116.78
Manufacturers Standard Package
Unit Price without VAT:kr.13.12000
Unit Price with VAT:kr.16.40000