


BD6982FVM-GTR | |
|---|---|
DigiKey Part Number | BD6982FVM-GTRTR-ND - Tape & Reel (TR) BD6982FVM-GTRCT-ND - Cut Tape (CT) BD6982FVM-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6982FVM-GTR |
Description | IC MOTOR DRIVER 2.8V-16V 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6982FVM-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 800mA | |
Voltage - Supply | 2.8V ~ 16V | |
Voltage - Load | 2.8V ~ 16V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.38437 | kr.7,153.11 |
| 6.000 | kr.2.32610 | kr.13,956.60 |
| 9.000 | kr.2.29692 | kr.20,672.28 |
| 15.000 | kr.2.26457 | kr.33,968.55 |
| 21.000 | kr.2.24567 | kr.47,159.07 |
| Unit Price without VAT: | kr.2.38437 |
|---|---|
| Unit Price with VAT: | kr.2.98046 |

