


BD69730FV-GE2 | |
|---|---|
DigiKey Part Number | BD69730FV-GE2TR-ND - Tape & Reel (TR) BD69730FV-GE2CT-ND - Cut Tape (CT) BD69730FV-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD69730FV-GE2 |
Description | IC MOTOR DRIVER 4.3V-17V 16SSOPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD69730FV-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | PC's, PDA's | |
Current - Output | 8mA | |
Voltage - Supply | 4.3V ~ 17V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.5.57500 | kr.55.75 |
| 25 | kr.5.04640 | kr.126.16 |
| 100 | kr.4.46050 | kr.446.05 |
| 250 | kr.4.18180 | kr.1,045.45 |
| 500 | kr.4.01360 | kr.2,006.80 |
| 1.000 | kr.3.87517 | kr.3,875.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.72912 | kr.9,322.80 |
| 5.000 | kr.3.64106 | kr.18,205.30 |
| 7.500 | kr.3.59698 | kr.26,977.35 |
| 12.500 | kr.3.54813 | kr.44,351.62 |
| 17.500 | kr.3.51959 | kr.61,592.82 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |

