Motor Driver Power MOSFET PWM 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET PWM 8-MSOP
Choosing the Right Motor Driver

BD6964FVM-TR

DigiKey Part Number
BD6964FVM-TRTR-ND - Tape & Reel (TR)
BD6964FVM-TRCT-ND - Cut Tape (CT)
BD6964FVM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6964FVM-TR
Description
IC MOTOR DRIVER 3.3V-14V 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BD6964FVM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
800mA
Voltage - Supply
3.3V ~ 14V
Voltage - Load
3.3V ~ 14V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.417
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.84000kr.7.84
10kr.5.70300kr.57.03
25kr.5.15960kr.128.99
100kr.4.56270kr.456.27
250kr.4.27852kr.1,069.63
500kr.4.10710kr.2,053.55
1.000kr.3.96609kr.3,966.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.79184kr.11,375.52
6.000kr.3.70659kr.22,239.54
9.000kr.3.66388kr.32,974.92
15.000kr.3.61658kr.54,248.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.84000
Unit Price with VAT:kr.9.80000