
BD6964FVM-GTR | |
|---|---|
DigiKey Part Number | 846-BD6964FVM-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6964FVM-GTR |
Description | IC MOTOR DRIVER 3.3V-14V 8MSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6964FVM-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 800mA | |
Voltage - Supply | 3.3V ~ 14V | |
Voltage - Load | 15V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.76992 | kr.14,309.76 |
| 6.000 | kr.4.66704 | kr.28,002.24 |
| 9.000 | kr.4.61554 | kr.41,539.86 |
| Unit Price without VAT: | kr.4.76992 |
|---|---|
| Unit Price with VAT: | kr.5.96240 |

