


BD6961F-E2 | |
|---|---|
DigiKey Part Number | BD6961F-E2TR-ND - Tape & Reel (TR) BD6961F-E2CT-ND - Cut Tape (CT) BD6961F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6961F-E2 |
Description | IC MOTOR DRIVER 3.3V-14V 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6961F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC), Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1A | |
Voltage - Supply | 3.3V ~ 14V | |
Voltage - Load | 3.3V ~ 14V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.84000 | kr.9.84 |
| 10 | kr.7.18200 | kr.71.82 |
| 25 | kr.6.52000 | kr.163.00 |
| 100 | kr.5.78760 | kr.578.76 |
| 250 | kr.5.43876 | kr.1,359.69 |
| 500 | kr.5.22836 | kr.2,614.18 |
| 1.000 | kr.5.05520 | kr.5,055.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.73042 | kr.11,826.05 |
| 5.000 | kr.4.62340 | kr.23,117.00 |
| 7.500 | kr.4.56983 | kr.34,273.72 |
| 12.500 | kr.4.51048 | kr.56,381.00 |
| Unit Price without VAT: | kr.9.84000 |
|---|---|
| Unit Price with VAT: | kr.12.30000 |

