
BD68888MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD68888MUV-E2TR-ND - Tape & Reel (TR) 846-BD68888MUV-E2CT-ND - Cut Tape (CT) 846-BD68888MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD68888MUV-E2 |
Description | 36V 2CH STEPPING MOTOR DRIVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic VQFN036V6060 |
Datasheet | Datasheet |
Category | Step Resolution 1, 1/2, 1/4 |
Manufacturer Rohm Semiconductor | Applications Camera, Printer |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 1.65A |
Part Status Active | Voltage - Supply 8V ~ 28V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 85°C |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 36-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (8) | Supplier Device Package VQFN036V6060 |
Interface Logic | Base Product Number |
Technology DMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.02000 | kr.26.02 |
| 10 | kr.19.64000 | kr.196.40 |
| 25 | kr.18.05320 | kr.451.33 |
| 100 | kr.16.30640 | kr.1,630.64 |
| 250 | kr.15.47324 | kr.3,868.31 |
| 500 | kr.14.97132 | kr.7,485.66 |
| 1.000 | kr.14.55814 | kr.14,558.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.15.48823 | kr.30,976.46 |
| Unit Price without VAT: | kr.26.02000 |
|---|---|
| Unit Price with VAT: | kr.32.52500 |

