


BD68710EFV-E2 | |
|---|---|
DigiKey Part Number | 846-BD68710EFV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD68710EFV-E2 |
Description | IC MTR DRV BIPLR 19-28V 28HTSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD68710EFV-E2 Models |
Category | Applications General Purpose |
Manufacturer Rohm Semiconductor | Current - Output 700mA |
Packaging Tape & Reel (TR) | Voltage - Supply 19V ~ 28V |
Part Status Active | Voltage - Load 19V ~ 28V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 28-HTSSOP-B |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.49066 | kr.21,226.65 |
| 5.000 | kr.8.31842 | kr.41,592.10 |
| 7.500 | kr.8.23215 | kr.61,741.13 |
| Unit Price without VAT: | kr.8.49066 |
|---|---|
| Unit Price with VAT: | kr.10.61333 |

