
BD65D00MUV-E2 | |
|---|---|
DigiKey Part Number | BD65D00MUV-E2TR-ND - Tape & Reel (TR) BD65D00MUV-E2CT-ND - Cut Tape (CT) BD65D00MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD65D00MUV-E2 |
Description | IC LED DRV RGLT PWM 100MA 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 100mA VQFN028V5050 |
Datasheet | Datasheet |
EDA/CAD Models | BD65D00MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | 41V | |
Current - Output / Channel | 100mA | |
Frequency | 1.25MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | VQFN028V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.52000 | kr.23.52 |
| 10 | kr.17.73300 | kr.177.33 |
| 25 | kr.16.28120 | kr.407.03 |
| 100 | kr.14.68280 | kr.1,468.28 |
| 250 | kr.13.92136 | kr.3,480.34 |
| 500 | kr.13.79368 | kr.6,896.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.68578 | kr.31,714.45 |
| 5.000 | kr.12.44542 | kr.62,227.10 |
| Unit Price without VAT: | kr.23.52000 |
|---|---|
| Unit Price with VAT: | kr.29.40000 |

