
BD2062FJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD2062FJ-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD2062FJ-E2 |
Description | IC SWITCH USB HI SIDE 2CH 8SOJP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 2.4A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD2062FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.4A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.62972 | kr.14,074.30 |
| 5.000 | kr.5.50663 | kr.27,533.15 |
| 7.500 | kr.5.44503 | kr.40,837.72 |
| Unit Price without VAT: | kr.5.62972 |
|---|---|
| Unit Price with VAT: | kr.7.03715 |

