8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6513F-E2

DigiKey Part Number
846-BD6513F-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6513F-E2
Description
IC SWITCH HIGH SIDE 2CH SOP-8
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 500mA 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD6513F-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
100mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Stock Options
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.55973kr.28,899.33
5.000kr.11.33780kr.56,689.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.55973
Unit Price with VAT:kr.14.44966