


BD6395FP-E2 | |
|---|---|
DigiKey Part Number | BD6395FP-E2TR-ND - Tape & Reel (TR) BD6395FP-E2CT-ND - Cut Tape (CT) BD6395FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6395FP-E2 |
Description | IC MTR DRV BIPOLAR 16-28V 25HSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 25-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6395FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 16V ~ 28V | |
Voltage - Load | 16V ~ 28V | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 25-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.61000 | kr.39.61 |
| 10 | kr.30.38800 | kr.303.88 |
| 25 | kr.28.08360 | kr.702.09 |
| 100 | kr.25.55220 | kr.2,555.22 |
| Unit Price without VAT: | kr.39.61000 |
|---|---|
| Unit Price with VAT: | kr.49.51250 |

