Bipolar Motor Driver DMOS Parallel 25-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver DMOS Parallel 25-HSOP
Choosing the Right Motor Driver

BD6395FP-E2

DigiKey Part Number
BD6395FP-E2TR-ND - Tape & Reel (TR)
BD6395FP-E2CT-ND - Cut Tape (CT)
BD6395FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6395FP-E2
Description
IC MTR DRV BIPOLAR 16-28V 25HSOP
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 25-HSOP
Datasheet
 Datasheet
EDA/CAD Models
BD6395FP-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
16V ~ 28V
Voltage - Load
16V ~ 28V
Operating Temperature
-25°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs
Supplier Device Package
25-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.39.05000kr.39.05
10kr.29.96300kr.299.63
25kr.27.69040kr.692.26
100kr.25.19450kr.2,519.45
Unit Price without VAT:kr.39.05000
Unit Price with VAT:kr.48.81250