BD6423EFV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD6423EFV-E2

BD63940EFV-E2

DigiKey Part Number
BD63940EFV-E2TR-ND - Tape & Reel (TR)
BD63940EFV-E2CT-ND - Cut Tape (CT)
BD63940EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD63940EFV-E2
Description
IC MTR DRV BIPLR 19-28V 24HTSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 24-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD63940EFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
900mA
Voltage - Supply
19V ~ 28V
Voltage - Load
19V ~ 28V
Operating Temperature
-25°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VSSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package
24-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.42000kr.39.42
10kr.30.24600kr.302.46
25kr.27.95280kr.698.82
100kr.25.43300kr.2,543.30
250kr.24.23244kr.6,058.11
500kr.23.50860kr.11,754.30
1.000kr.22.91290kr.22,912.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.20.64000kr.41,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.39.42000
Unit Price with VAT:kr.49.27500