BD6393FP-E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.500
Unit Price: kr.17.31000
Datasheet
Bipolar Motor Driver DMOS Parallel 25-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver DMOS Parallel 25-HSOP
Choosing the Right Motor Driver

BD6393FP-E2

DigiKey Part Number
BD6393FP-E2TR-ND - Tape & Reel (TR)
BD6393FP-E2CT-ND - Cut Tape (CT)
BD6393FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6393FP-E2
Description
IC MTR DRV BIPOLAR 16-28V 25HSOP
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 25-HSOP
Datasheet
 Datasheet
EDA/CAD Models
BD6393FP-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
800mA
Voltage - Supply
16V ~ 28V
Voltage - Load
16V ~ 28V
Operating Temperature
-25°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs
Supplier Device Package
25-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes